Filter Your Search
1 - 2 of 2 results
|
AS6C3216-55BIN
Alliance Memory Inc
|
$16.8966 | Yes | Obsolete | 33.5544 Mbit | 16 | 2MX16 | 3 V | 55 ns | STANDARD SRAM | COMMON | 1 | 2000000 | 2.0972 M | ASYNCHRONOUS | 3-STATE | PARALLEL | 2 mA | 1.2 V | 80 µA | 3.6 V | 2.7 V | CMOS | INDUSTRIAL | R-PBGA-B48 | Not Qualified | 3 | 85 °C | -40 °C | 260 | 48 | PLASTIC/EPOXY | LFBGA | BGA48,6X8,30 | RECTANGULAR | GRID ARRAY, LOW PROFILE, FINE PITCH | YES | BALL | 750 µm | BOTTOM | 1.4 mm | 10 mm | 8 mm | ALLIANCE MEMORY INC | LFBGA, BGA48,6X8,30 | compliant | 3A991.B.2.A | 8542.32.00.41 | Alliance Memory | ||
|
AS6C3216-55BINTR
Alliance Memory Inc
|
Check for Price | Yes | Obsolete | 33.5544 Mbit | 16 | 2MX16 | 3 V | 55 ns | STANDARD SRAM | COMMON | 1 | 2000000 | 2.0972 M | ASYNCHRONOUS | 3-STATE | PARALLEL | 2 mA | 1.2 V | 80 µA | 3.6 V | 2.7 V | CMOS | INDUSTRIAL | R-PBGA-B48 | Not Qualified | 3 | 85 °C | -40 °C | 48 | PLASTIC/EPOXY | LFBGA | BGA48,6X8,30 | RECTANGULAR | GRID ARRAY, LOW PROFILE, FINE PITCH | YES | BALL | 750 µm | BOTTOM | 1.4 mm | 10 mm | 8 mm | ALLIANCE MEMORY INC | LFBGA, BGA48,6X8,30 | compliant | 3A991.B.2.A | 8542.32.00.41 | Alliance Memory |