Filter Your Search
1 - 1 of 1 results
|
AS6C1616B-45TINTR
Alliance Memory Inc
|
$13.1050 | Yes | Active | 16.7772 Mbit | 16 | 1MX16 | 3 V | 45 ns | STANDARD SRAM | COMMON | 1 | 1000000 | 1.0486 M | ASYNCHRONOUS | 3-STATE | YES | PARALLEL | 40 µA | 1.5 V | 20 µA | 3.6 V | 2.7 V | CMOS | R-PDSO-G48 | 85 °C | -40 °C | 48 | PLASTIC/EPOXY | TSOP1 | TSSOP48,.8,20 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE | YES | GULL WING | 500 µm | DUAL | 1.2 mm | 18.4 mm | 12 mm | ALLIANCE MEMORY INC | TSOP1-48 | unknown |