Parametric results for: AS6C1008-55SIN under SRAMs

Filter Your Search

1 - 4 of 4 results

|
Manufacturer Part Number: as6c100855sin
Select parts from the table below to compare.
Compare
Compare
AS6C1008-55SIN
Alliance Memory Inc
$1.7861 Yes Yes Active 1.0486 Mbit 8 128KX8 3 V 55 ns STANDARD SRAM LG_MAX COMMON 1 1 128000 131.072 k ASYNCHRONOUS 3-STATE YES PARALLEL 30 µA 1.5 V 60 µA 5.5 V 2.7 V CMOS INDUSTRIAL R-PDSO-G32 Not Qualified e3 3 85 °C -40 °C 260 40 32 PLASTIC/EPOXY SOP SOP32,.56 RECTANGULAR SMALL OUTLINE YES TIN GULL WING 1.27 mm DUAL 2.997 mm 20.75 mm 11.303 mm ALLIANCE MEMORY INC SOIC 32 compliant EAR99 8542.32.00.41 Alliance Memory
AS6C1008-55SINL
Alliance Memory Inc
$2.0909 Yes Yes Active 1.0486 Mbit 8 128KX8 3 V 55 ns STANDARD SRAM LG-MAX 1 128000 131.072 k ASYNCHRONOUS PARALLEL 5.5 V 2.7 V CMOS INDUSTRIAL R-PDSO-G32 3 85 °C -40 °C 32 PLASTIC/EPOXY SOP RECTANGULAR SMALL OUTLINE YES GULL WING 1.27 mm DUAL 2.997 mm 20.75 mm 11.303 mm ALLIANCE MEMORY INC compliant EAR99 8542.32.00.41 Alliance Memory SOP-32
AS6C1008-55SINTR
Alliance Memory Inc
$3.0219 Yes Yes Active 1.0486 Mbit 8 128KX8 3 V 55 ns STANDARD SRAM LG_MAX COMMON 1 1 128000 131.072 k ASYNCHRONOUS 3-STATE YES PARALLEL 30 µA 1.5 V 60 µA 5.5 V 2.7 V CMOS INDUSTRIAL R-PDSO-G32 3 85 °C -40 °C 32 PLASTIC/EPOXY SOP SOP32,.56 RECTANGULAR SMALL OUTLINE YES GULL WING 1.27 mm DUAL 2.997 mm 20.75 mm 11.303 mm ALLIANCE MEMORY INC compliant EAR99 8542.32.00.41 Alliance Memory
AS6C1008-55SINLTR
Alliance Memory Inc
Check for Price Yes Yes Active STANDARD SRAM 3 ALLIANCE MEMORY INC compliant EAR99 8542.32.00.41 Alliance Memory