Parametric results for: AS6C1008-55BIN under SRAMs

Filter Your Search

1 - 2 of 2 results

|
Manufacturer Part Number: as6c100855bin
Select parts from the table below to compare.
Compare
Compare
AS6C1008-55BIN
Alliance Memory Inc
$2.4775 Yes Yes Active 1.0486 Mbit 8 128KX8 3 V 55 ns STANDARD SRAM COMMON 1 128000 131.072 k ASYNCHRONOUS 3-STATE PARALLEL 3 µA 1.5 V 60 µA 5.5 V 2.7 V CMOS INDUSTRIAL R-PBGA-B36 Not Qualified 3 85 °C -40 °C 36 PLASTIC/EPOXY TFBGA BGA36,6X8,30 RECTANGULAR GRID ARRAY, THIN PROFILE, FINE PITCH YES BALL 750 µm BOTTOM 1.2 mm 8 mm 6 mm ALLIANCE MEMORY INC BGA 36 compliant EAR99 8542.32.00.41 Alliance Memory
AS6C1008-55BINTR
Alliance Memory Inc
$4.6200 Yes Yes Active STANDARD SRAM 3 ALLIANCE MEMORY INC compliant EAR99 8542.32.00.41 Alliance Memory