Parametric results for: AS5SS128K36 under SRAMs

Filter Your Search

1 - 10 of 46 results

|
-
-
-
-
-
Manufacturer Part Number: as5ss128k36
Select parts from the table below to compare.
Compare
Compare
AS5SS512K18DQCR-7.5/IT
Micross Components
Check for Price Active STANDARD SRAM MICROSS COMPONENTS , compliant EAR99 8542.32.00.41
AS5SS512K18DQCR-8/XT
Micross Components
Check for Price Active STANDARD SRAM MICROSS COMPONENTS , compliant EAR99 8542.32.00.41
AS5SS512K18DQCR-8/ET
Micross Components
Check for Price Active STANDARD SRAM MICROSS COMPONENTS , compliant EAR99 8542.32.00.41
AS5SS128K36DQCR-7.5L/IT
Micross Components
Check for Price Active 4.7186 Mbit 36 128KX36 3.3 V 7.5 ns 117 MHz STANDARD SRAM COMMON 1 1 128000 131.072 k SYNCHRONOUS 3-STATE YES PARALLEL 75 mA 3.135 V 225 µA 3.465 V 3.135 V CMOS R-PQFP-G100 85 °C -40 °C 100 PLASTIC/EPOXY LQFP QFP100,.63X.87 RECTANGULAR FLATPACK, LOW PROFILE YES GULL WING 650 µm QUAD 1.6 mm 20 mm 14 mm MICROSS COMPONENTS , compliant EAR99 8542.32.00.41
AS5SS128K36DQ-10
Micross Components
Check for Price No Active 4.7186 Mbit 36 128KX36 3.3 V 10 ns 83 MHz ZBT SRAM COMMON 1 1 128000 131.072 k SYNCHRONOUS 3-STATE YES PARALLEL 10 mA 3.135 V 260 µA 3.465 V 3.135 V CMOS MILITARY R-PQFP-G100 Not Qualified 125 °C -55 °C 100 PLASTIC/EPOXY LQFP QFP100,.63X.87 RECTANGULAR FLATPACK, LOW PROFILE YES GULL WING 650 µm QUAD 1.6 mm 20 mm 14 mm MICROSS COMPONENTS QFP, QFP100,.63X.87 compliant 3A001.A.2.C 8542.32.00.41
AS5SS128K36DQC-7.5/ET
Micross Components
Check for Price Active 4.7186 Mbit 36 128KX36 3.3 V 7.5 ns 117 MHz STANDARD SRAM COMMON 1 1 128000 131.072 k SYNCHRONOUS 3-STATE YES PARALLEL 75 mA 3.135 V 225 µA 3.465 V 3.135 V CMOS R-PQFP-G100 105 °C -40 °C 100 PLASTIC/EPOXY LQFP QFP100,.63X.87 RECTANGULAR FLATPACK, LOW PROFILE YES GULL WING 650 µm QUAD 1.6 mm 20 mm 14 mm MICROSS COMPONENTS , compliant EAR99 8542.32.00.41
AS5SS128K36DQ-7.5/IT
Micross Components
Check for Price Active 4.7186 Mbit 36 128KX36 3.3 V 7.5 ns 117 MHz STANDARD SRAM COMMON 1 1 128000 131.072 k SYNCHRONOUS 3-STATE YES PARALLEL 75 mA 3.135 V 225 µA 3.465 V 3.135 V CMOS R-PQFP-G100 85 °C -40 °C 100 PLASTIC/EPOXY LQFP QFP100,.63X.87 RECTANGULAR FLATPACK, LOW PROFILE YES GULL WING 650 µm QUAD 1.6 mm 20 mm 14 mm MICROSS COMPONENTS , compliant EAR99 8542.32.00.41
AS5SS128K36DQ-7.5L/IT
Micross Components
Check for Price Active 4.7186 Mbit 36 128KX36 3.3 V 7.5 ns 117 MHz STANDARD SRAM COMMON 1 1 128000 131.072 k SYNCHRONOUS 3-STATE YES PARALLEL 75 mA 3.135 V 225 µA 3.465 V 3.135 V CMOS R-PQFP-G100 85 °C -40 °C 100 PLASTIC/EPOXY LQFP QFP100,.63X.87 RECTANGULAR FLATPACK, LOW PROFILE YES GULL WING 650 µm QUAD 1.6 mm 20 mm 14 mm MICROSS COMPONENTS , compliant EAR99 8542.32.00.41
AS5SS128K36DQ-8L/XT
Micross Components
Check for Price Active 4.7186 Mbit 36 128KX36 3.3 V 8 ns 125 MHz STANDARD SRAM COMMON 1 1 128000 131.072 k SYNCHRONOUS 3-STATE YES PARALLEL 75 mA 3.135 V 225 µA 3.465 V 3.135 V CMOS R-PQFP-G100 125 °C -55 °C 100 PLASTIC/EPOXY LQFP QFP100,.63X.87 RECTANGULAR FLATPACK, LOW PROFILE YES GULL WING 650 µm QUAD 1.6 mm 20 mm 14 mm MICROSS COMPONENTS , compliant EAR99 8542.32.00.41
AS5SS128K36DQ-9/883C
Micross Components
Check for Price Active 4.7186 Mbit 36 128KX36 3.3 V 9 ns ZBT SRAM AUTOMATIC POWER DOWN 1 128000 131.072 k SYNCHRONOUS PARALLEL 3.465 V 3.135 V CMOS MILITARY R-PQFP-G100 Not Qualified e4 125 °C -55 °C 100 PLASTIC/EPOXY LQFP RECTANGULAR FLATPACK, LOW PROFILE YES PALLADIUM GOLD GULL WING 650 µm QUAD 1.6 mm 20 mm 14 mm MICROSS COMPONENTS LQFP, compliant 3A001.A.2.C 8542.32.00.41 QFP 100