Filter Your Search
1 - 2 of 2 results
|
AS5SP128K32DQ-10/IT
Micross Components
|
Check for Price | Active | 4.1943 Mbit | 32 | 128KX32 | 3.3 V | 3.5 ns | 100 MHz | CACHE SRAM | COMMON | 1 | 128000 | 131.072 k | SYNCHRONOUS | 3-STATE | PARALLEL | 60 mA | 3.14 V | 205 µA | 3.63 V | 3.135 V | CMOS | INDUSTRIAL | R-PQFP-F100 | Not Qualified | 85 °C | -40 °C | 100 | PLASTIC/EPOXY | LQFP | QFP100,.63X.87 | RECTANGULAR | FLATPACK | YES | FLAT | 650 µm | QUAD | 1.6 mm | 20 mm | 14 mm | MICROSS COMPONENTS | LQFP, QFP100,.63X.87 | compliant | 3A991.B.2.A | 8542.32.00.41 | ||||
|
AS5SP128K32DQ-10IT
Micross Components
|
Check for Price | Active | 4.1943 Mbit | 32 | 128KX32 | 3.3 V | 3.5 ns | 100 MHz | CACHE SRAM | COMMON | 1 | 128000 | 131.072 k | SYNCHRONOUS | 3-STATE | PARALLEL | 60 mA | 3.14 V | 205 µA | 3.63 V | 3.135 V | CMOS | INDUSTRIAL | R-PQFP-F100 | Not Qualified | 85 °C | -40 °C | 100 | PLASTIC/EPOXY | LQFP | QFP100,.63X.87 | RECTANGULAR | FLATPACK | YES | FLAT | 650 µm | QUAD | 1.6 mm | 20 mm | 14 mm | MICROSS COMPONENTS | LQFP, QFP100,.63X.87 | compliant | 3A991.B.2.A | 8542.32.00.41 | QFP | 100 |