Filter Your Search
1 - 1 of 1 results
|
AS5045ASSU
ams
|
Check for Price | Yes | Contact Manufacturer | 3.3 V | YES | ANALOG CIRCUIT | CMOS | IT ALSO OPERATES WITH 3 TO 5.5 V SUPPLY WITH 5 V NOMINAL | 1 | 3.6 V | 3 V | AUTOMOTIVE | R-PDSO-G16 | e3 | 125 °C | -40 °C | 16 | PLASTIC/EPOXY | SSOP | RECTANGULAR | SMALL OUTLINE, SHRINK PITCH | MATTE TIN | GULL WING | 650 µm | DUAL | 6.2 mm | 2 mm | 5.3 mm | AMS AG | SSOP | SSOP, | 16 | unknown | 8542.39.00.01 |