Filter Your Search
1 - 2 of 2 results
|
AS4PD-M3/87A
Vishay Intertechnologies
|
Check for Price | Yes | Active | 4 A | 1.1 V | 1.8 µs | 10 µA | SILICON | RECTIFIER DIODE | SINGLE | YES | 200 V | 1 | AVALANCHE | FREE WHEELING DIODE, LOW LEAKAGE CURRENT | GENERAL PURPOSE | 100 A | 1 | 200 V | Not Qualified | R-PDSO-F3 | e3 | TO-277A | 1 | 175 °C | -55 °C | CATHODE | 3 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | MATTE TIN | FLAT | DUAL | VISHAY INTERTECHNOLOGY INC | SMPC, 3 PIN | compliant | Vishay | ||||||
|
AS4PD-M3/87A
Vishay Semiconductors
|
Check for Price | Active | 4 A | 1.1 V | 1.8 µs | 10 µA | SILICON | RECTIFIER DIODE | SINGLE | YES | 200 V | 1 | AVALANCHE | FREE WHEELING DIODE, LOW LEAKAGE CURRENT | GENERAL PURPOSE | 100 A | 1 | 200 V | Not Qualified | R-PDSO-F3 | e3 | TO-277A | 1 | 175 °C | -55 °C | CATHODE | 3 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | MATTE TIN | FLAT | DUAL | VISHAY SEMICONDUCTORS | R-PDSO-F3 | unknown | TO-277 | 3 | EAR99 | 8541.10.00.80 |