Filter Your Search
1 - 1 of 1 results
|
AS4LC4M4E1-50TI
Alliance Semiconductor Corporation
|
Check for Price | No | Obsolete | 16.7772 Mbit | 4 | 4MX4 | 3.3 V | 50 ns | 2048 | FAST PAGE WITH EDO | EDO DRAM | RAS ONLY/CAS BEFORE RAS/HIDDEN REFRESH | COMMON | 1 | 1 | 4000000 | 4.1943 M | ASYNCHRONOUS | 3-STATE | YES | 1 mA | 120 µA | 3.6 V | 3 V | CMOS | INDUSTRIAL | R-PDSO-G24 | Not Qualified | e0 | 85 °C | -40 °C | 240 | 24 | PLASTIC/EPOXY | SOP | TSOP24/26,.36 | RECTANGULAR | SMALL OUTLINE | YES | TIN LEAD | GULL WING | 1.27 mm | DUAL | ALLIANCE SEMICONDUCTOR CORP | TSOP | SOP, TSOP24/26,.36 | 26/24 | unknown | EAR99 | 8542.32.00.02 |