Parametric results for: AS4LC1M16S0-10TC under DRAMs

Filter Your Search

1 - 1 of 1 results

|
Manufacturer Part Number: as4lc1m16s010tc
Select parts from the table below to compare.
Compare
Compare
AS4LC1M16S0-10TC
Alliance Semiconductor Corporation
Check for Price No Obsolete 16.7772 Mbit 16 1MX16 3.3 V 6 ns 100 MHz 4096 DUAL BANK PAGE BURST SYNCHRONOUS DRAM AUTO/SELF REFRESH COMMON 1,2,4,8 1 1 1000000 1.0486 M SYNCHRONOUS 3-STATE YES 1,2,4,8,FP 2 mA 120 µA 3.6 V 3 V CMOS COMMERCIAL R-PDSO-G50 Not Qualified e0 70 °C 240 50 PLASTIC/EPOXY TSOP2 TSOP50,.46,32 RECTANGULAR SMALL OUTLINE, THIN PROFILE YES TIN LEAD GULL WING 800 µm DUAL 1.2 mm 20.95 mm 10.16 mm ALLIANCE SEMICONDUCTOR CORP TSOP2 TSOP2, TSOP50,.46,32 50 unknown EAR99 8542.32.00.02