Parametric results for: AS4LC1M16E5-60TC under DRAMs

Filter Your Search

1 - 1 of 1 results

|
Manufacturer Part Number: as4lc1m16e560tc
Select parts from the table below to compare.
Compare
Compare
AS4LC1M16E5-60TC
Alliance Semiconductor Corporation
Check for Price No Obsolete 16.7772 Mbit 16 1MX16 3.3 V 60 ns 1024 FAST PAGE WITH EDO EDO DRAM RAS ONLY/CAS BEFORE RAS/HIDDEN REFRESH/SELF REFRESH COMMON 1 1 1000000 1.0486 M ASYNCHRONOUS 3-STATE YES 200 µA 75 µA 3.6 V 3 V CMOS COMMERCIAL R-PDSO-G44 Not Qualified e0 70 °C 240 44 PLASTIC/EPOXY TSOP2 TSOP44/50,.46,32 RECTANGULAR SMALL OUTLINE, THIN PROFILE YES TIN LEAD GULL WING 800 µm DUAL 1.2 mm 20.95 mm 10.16 mm ALLIANCE SEMICONDUCTOR CORP TSOP2 0.400 INCH, TSOP2-50/44 50 unknown EAR99 8542.32.00.02