Filter Your Search
1 - 10 of 10 results
|
AS4LC1M16E5-45JC
Alliance Semiconductor Corporation
|
Check for Price | No | Obsolete | 16.7772 Mbit | 16 | 1MX16 | 3.3 V | 45 ns | 1024 | EDO DRAM | COMMON | 1000000 | 1.0486 M | 3-STATE | YES | 200 µA | 95 µA | CMOS | COMMERCIAL | R-PDSO-J42 | Not Qualified | e0 | 70 °C | 225 | 42 | PLASTIC/EPOXY | SOJ | SOJ42,.44 | RECTANGULAR | SMALL OUTLINE | YES | TIN LEAD | J BEND | 1.27 mm | DUAL | ALLIANCE SEMICONDUCTOR CORP | SOJ, SOJ42,.44 | unknown | EAR99 | 8542.32.00.02 | |||||||||||||||
|
AS4LC1M16E5-50JI
Alliance Semiconductor Corporation
|
Check for Price | No | Obsolete | 16.7772 Mbit | 16 | 1MX16 | 3.3 V | 50 ns | 1024 | FAST PAGE WITH EDO | EDO DRAM | RAS ONLY/CAS BEFORE RAS/HIDDEN REFRESH/SELF REFRESH | COMMON | 1 | 1 | 1000000 | 1.0486 M | ASYNCHRONOUS | 3-STATE | YES | 200 µA | 85 µA | 3.6 V | 3 V | CMOS | INDUSTRIAL | R-PDSO-J42 | Not Qualified | e0 | 85 °C | -40 °C | 225 | 42 | PLASTIC/EPOXY | SOJ | SOJ42,.44 | RECTANGULAR | SMALL OUTLINE | YES | TIN LEAD | J BEND | 1.27 mm | DUAL | 3.76 mm | 27.31 mm | 10.16 mm | ALLIANCE SEMICONDUCTOR CORP | SOJ, SOJ42,.44 | unknown | EAR99 | 8542.32.00.02 | SOJ | 42 | ||
|
AS4LC1M16E5-50JC
Alliance Semiconductor Corporation
|
Check for Price | No | Obsolete | 16.7772 Mbit | 16 | 1MX16 | 3.3 V | 50 ns | 1024 | FAST PAGE WITH EDO | EDO DRAM | RAS ONLY/CAS BEFORE RAS/HIDDEN REFRESH/SELF REFRESH | COMMON | 1 | 1 | 1000000 | 1.0486 M | ASYNCHRONOUS | 3-STATE | YES | 200 µA | 85 µA | 3.6 V | 3 V | CMOS | COMMERCIAL | R-PDSO-J42 | Not Qualified | e0 | 70 °C | 225 | 42 | PLASTIC/EPOXY | SOJ | SOJ42,.44 | RECTANGULAR | SMALL OUTLINE | YES | TIN LEAD | J BEND | 1.27 mm | DUAL | 3.76 mm | 27.31 mm | 10.16 mm | ALLIANCE SEMICONDUCTOR CORP | SOJ, SOJ42,.44 | unknown | EAR99 | 8542.32.00.02 | SOJ | 42 | |||
|
AS4LC1M16E5-60TI
Alliance Semiconductor Corporation
|
Check for Price | No | Obsolete | 16.7772 Mbit | 16 | 1MX16 | 3.3 V | 60 ns | 1024 | FAST PAGE WITH EDO | EDO DRAM | RAS ONLY/CAS BEFORE RAS/HIDDEN REFRESH/SELF REFRESH | COMMON | 1 | 1 | 1000000 | 1.0486 M | ASYNCHRONOUS | 3-STATE | YES | 200 µA | 75 µA | 3.6 V | 3 V | CMOS | INDUSTRIAL | R-PDSO-G44 | Not Qualified | e0 | 85 °C | -40 °C | 240 | 44 | PLASTIC/EPOXY | TSOP2 | TSOP44/50,.46,32 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE | YES | TIN LEAD | GULL WING | 800 µm | DUAL | 1.2 mm | 20.95 mm | 10.16 mm | ALLIANCE SEMICONDUCTOR CORP | TSOP2, TSOP44/50,.46,32 | unknown | EAR99 | 8542.32.00.02 | TSOP2 | 50 | ||
|
AS4LC1M16E5-60JC
Alliance Semiconductor Corporation
|
Check for Price | No | Obsolete | 16.7772 Mbit | 16 | 1MX16 | 3.3 V | 60 ns | 1024 | FAST PAGE WITH EDO | EDO DRAM | RAS ONLY/CAS BEFORE RAS/HIDDEN REFRESH/SELF REFRESH | COMMON | 1 | 1 | 1000000 | 1.0486 M | ASYNCHRONOUS | 3-STATE | YES | 200 µA | 75 µA | 3.6 V | 3 V | CMOS | COMMERCIAL | R-PDSO-J42 | Not Qualified | e0 | 70 °C | 225 | 42 | PLASTIC/EPOXY | SOJ | SOJ42,.44 | RECTANGULAR | SMALL OUTLINE | YES | TIN LEAD | J BEND | 1.27 mm | DUAL | 3.76 mm | 27.31 mm | 10.16 mm | ALLIANCE SEMICONDUCTOR CORP | SOJ, SOJ42,.44 | unknown | EAR99 | 8542.32.00.02 | SOJ | 42 | |||
|
AS4LC1M16E5-50TC
Alliance Semiconductor Corporation
|
Check for Price | No | Obsolete | 16.7772 Mbit | 16 | 1MX16 | 3.3 V | 50 ns | 1024 | FAST PAGE WITH EDO | EDO DRAM | RAS ONLY/CAS BEFORE RAS/HIDDEN REFRESH/SELF REFRESH | COMMON | 1 | 1 | 1000000 | 1.0486 M | ASYNCHRONOUS | 3-STATE | YES | 200 µA | 85 µA | 3.6 V | 3 V | CMOS | COMMERCIAL | R-PDSO-G44 | Not Qualified | e0 | 70 °C | 240 | 44 | PLASTIC/EPOXY | TSOP2 | TSOP44/50,.46,32 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE | YES | TIN LEAD | GULL WING | 800 µm | DUAL | 1.2 mm | 20.95 mm | 10.16 mm | ALLIANCE SEMICONDUCTOR CORP | 0.400 INCH, TSOP2-50/44 | unknown | EAR99 | 8542.32.00.02 | TSOP2 | 50 | |||
|
AS4LC1M16E5-50TI
Alliance Semiconductor Corporation
|
Check for Price | No | Obsolete | 16.7772 Mbit | 16 | 1MX16 | 3.3 V | 50 ns | 1024 | FAST PAGE WITH EDO | EDO DRAM | RAS ONLY/CAS BEFORE RAS/HIDDEN REFRESH/SELF REFRESH | COMMON | 1 | 1 | 1000000 | 1.0486 M | ASYNCHRONOUS | 3-STATE | YES | 200 µA | 85 µA | 3.6 V | 3 V | CMOS | INDUSTRIAL | R-PDSO-G44 | Not Qualified | e0 | 85 °C | -40 °C | 240 | 44 | PLASTIC/EPOXY | TSOP2 | TSOP44/50,.46,32 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE | YES | TIN LEAD | GULL WING | 800 µm | DUAL | 1.2 mm | 20.95 mm | 10.16 mm | ALLIANCE SEMICONDUCTOR CORP | 0.400 INCH, TSOP2-50/44 | unknown | EAR99 | 8542.32.00.02 | TSOP2 | 50 | ||
|
AS4LC1M16E5-60TC
Alliance Semiconductor Corporation
|
Check for Price | No | Obsolete | 16.7772 Mbit | 16 | 1MX16 | 3.3 V | 60 ns | 1024 | FAST PAGE WITH EDO | EDO DRAM | RAS ONLY/CAS BEFORE RAS/HIDDEN REFRESH/SELF REFRESH | COMMON | 1 | 1 | 1000000 | 1.0486 M | ASYNCHRONOUS | 3-STATE | YES | 200 µA | 75 µA | 3.6 V | 3 V | CMOS | COMMERCIAL | R-PDSO-G44 | Not Qualified | e0 | 70 °C | 240 | 44 | PLASTIC/EPOXY | TSOP2 | TSOP44/50,.46,32 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE | YES | TIN LEAD | GULL WING | 800 µm | DUAL | 1.2 mm | 20.95 mm | 10.16 mm | ALLIANCE SEMICONDUCTOR CORP | 0.400 INCH, TSOP2-50/44 | unknown | EAR99 | 8542.32.00.02 | TSOP2 | 50 | |||
|
AS4LC1M16E5-60JI
Alliance Semiconductor Corporation
|
Check for Price | No | Obsolete | 16.7772 Mbit | 16 | 1MX16 | 3.3 V | 60 ns | 1024 | FAST PAGE WITH EDO | EDO DRAM | RAS ONLY/CAS BEFORE RAS/HIDDEN REFRESH/SELF REFRESH | COMMON | 1 | 1 | 1000000 | 1.0486 M | ASYNCHRONOUS | 3-STATE | YES | 200 µA | 75 µA | 3.6 V | 3 V | CMOS | INDUSTRIAL | R-PDSO-J42 | Not Qualified | e0 | 85 °C | -40 °C | 225 | 42 | PLASTIC/EPOXY | SOJ | SOJ42,.44 | RECTANGULAR | SMALL OUTLINE | YES | TIN LEAD | J BEND | 1.27 mm | DUAL | 3.76 mm | 27.31 mm | 10.16 mm | ALLIANCE SEMICONDUCTOR CORP | SOJ, SOJ42,.44 | unknown | EAR99 | 8542.32.00.02 | SOJ | 42 | ||
|
AS4LC1M16E5-45TC
Alliance Semiconductor Corporation
|
Check for Price | No | Obsolete | 16.7772 Mbit | 16 | 1MX16 | 3.3 V | 45 ns | 1024 | EDO DRAM | COMMON | 1000000 | 1.0486 M | 3-STATE | YES | 200 µA | 95 µA | CMOS | COMMERCIAL | R-PDSO-G44 | Not Qualified | e0 | 70 °C | 240 | 44 | PLASTIC/EPOXY | TSOP | TSOP44/50,.46,32 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE | YES | TIN LEAD | GULL WING | 800 µm | DUAL | ALLIANCE SEMICONDUCTOR CORP | TSOP, TSOP44/50,.46,32 | unknown | EAR99 | 8542.32.00.02 |