Filter Your Search
1 - 1 of 1 results
|
AS4C4M4E0-60TC
Alliance Semiconductor Corporation
|
Check for Price | No | Obsolete | 16.7772 Mbit | 4 | 4MX4 | 5 V | 60 ns | 4096 | FAST PAGE WITH EDO | EDO DRAM | CAS BEFORE RAS/RAS ONLY/HIDDEN/SELF REFRESH | COMMON | 1 | 1 | 4000000 | 4.1943 M | ASYNCHRONOUS | 3-STATE | NO | 1 mA | 120 µA | 5.5 V | 4.5 V | CMOS | COMMERCIAL | R-PDSO-G24 | Not Qualified | e0 | 70 °C | 240 | 24 | PLASTIC/EPOXY | SOP | TSOP24/26,.36 | RECTANGULAR | SMALL OUTLINE | YES | TIN LEAD | GULL WING | 1.27 mm | DUAL | ALLIANCE SEMICONDUCTOR CORP | TSOP | SOP, TSOP24/26,.36 | 26/24 | unknown | EAR99 | 8542.32.00.02 |