Filter Your Search
1 - 1 of 1 results
|
AS4C2M32D1A-5BINTR
Alliance Memory Inc
|
$5.1050 | Yes | Active | 67.1089 Mbit | 32 | 2MX32 | 2.5 V | 700 ps | 200 MHz | 4096 | FOUR BANK PAGE BURST | DDR1 DRAM | AUTO/SELF REFRESH | COMMON | 2,4,8 | 1 | 1 | 2000000 | 2.0972 M | SYNCHRONOUS | 3-STATE | YES | 2,4,8 | 15 mA | 2.3 V | 240 µA | 2.7 V | 2.3 V | CMOS | INDUSTRIAL | S-PBGA-B144 | 3 | 85 °C | -40 °C | 144 | PLASTIC/EPOXY | LFBGA | BGA144,12X12,32 | SQUARE | GRID ARRAY, LOW PROFILE, FINE PITCH | YES | BALL | 800 µm | BOTTOM | 1.4 mm | 12 mm | 12 mm | ALLIANCE MEMORY INC | FBGA-144 | compliant | EAR99 | 8542.32.00.02 | Alliance Memory |