Filter Your Search
1 - 1 of 1 results
![]() |
AS4C256K16F0-50TI
Alliance Semiconductor Corporation
|
Check for Price | No | Obsolete | 4.1943 Mbit | 16 | 256KX16 | 5 V | 50 ns | 512 | FAST PAGE | FAST PAGE DRAM | RAS ONLY/CAS BEFORE RAS/HIDDEN REFRESH | COMMON | 1 | 1 | 256000 | 262.144 k | ASYNCHRONOUS | 3-STATE | YES | 1 mA | 140 µA | 5.5 V | 4.5 V | CMOS | INDUSTRIAL | R-PDSO-G40 | Not Qualified | e0 | 85 °C | -40 °C | 240 | 40 | PLASTIC/EPOXY | TSOP2 | TSOP40/44,.46,32 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE | YES | TIN LEAD | GULL WING | 800 µm | DUAL | 1.2 mm | 18.41 mm | 10.16 mm | ALLIANCE SEMICONDUCTOR CORP | TSOP2 | TSOP2, TSOP40/44,.46,32 | 44 | unknown | EAR99 | 8542.32.00.02 |