Filter Your Search
1 - 2 of 2 results
|
AS4C16M16SA-6TIN
Alliance Memory Inc
|
$4.2726 | Yes | Active | 268.4355 Mbit | 16 | 16MX16 | 3.3 V | 5 ns | 166 MHz | 8192 | FOUR BANK PAGE BURST | SYNCHRONOUS DRAM | AUTO/SELF REFRESH | COMMON | 1,2,4,8 | 1 | 1 | 16000000 | 16.7772 M | SYNCHRONOUS | YES | 1,2,4,8,FP | 25 mA | 60 µA | 3.6 V | 3 V | CMOS | INDUSTRIAL | R-PDSO-G54 | e3 | 3 | 85 °C | -40 °C | 54 | PLASTIC/EPOXY | TSOP2 | TSOP54,.46,32 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE | YES | TIN | GULL WING | 800 µm | DUAL | 1.2 mm | 22.22 mm | 10.16 mm | ALLIANCE MEMORY INC | TSOP2-54 | compliant | EAR99 | 8542.32.00.24 | Alliance Memory | |||
|
AS4C16M16SA-6TINTR
Alliance Memory Inc
|
$5.8350 | Yes | Active | 268.4355 Mbit | 16 | 16MX16 | 3.3 V | 5 ns | 166 MHz | 8192 | FOUR BANK PAGE BURST | SYNCHRONOUS DRAM | AUTO/SELF REFRESH | COMMON | 1,2,4,8 | 1 | 1 | 16000000 | 16.7772 M | SYNCHRONOUS | YES | 1,2,4,8,FP | 25 mA | 3 V | 60 µA | 3.6 V | 3 V | CMOS | INDUSTRIAL | R-PDSO-G54 | 3 | 85 °C | -40 °C | 54 | PLASTIC/EPOXY | TSOP2 | TSOP54,.46,32 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE | YES | GULL WING | 800 µm | DUAL | 1.2 mm | 22.22 mm | 10.16 mm | ALLIANCE MEMORY INC | TSOP2-54 | compliant | EAR99 | 8542.32.00.24 | Alliance Memory |