Filter Your Search
1 - 2 of 2 results
|
AS432C1VS13
Emerson Embedded Power
|
Check for Price | No | No | Obsolete | 1.24 V | 1.228 V | 1.252 V | 100 mA | 1 | YES | YES | OUTPUT VOLTAGE ADJUSTABLE FROM 1.24V TO 18V | TWO TERMINAL VOLTAGE REFERENCE | 1 | BIPOLAR | 77.419 ppm/°C | INDUSTRIAL | R-PDSO-G3 | e0 | Not Qualified | 85 °C | -40 °C | 3 | PLASTIC/EPOXY | TSOP | TO-236 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE | YES | TIN LEAD | GULL WING | 950 µm | DUAL | 1.3 mm | 2.86 mm | 1.1 mm | ASTEC AMERICA INC | SOT-23 | TSOP, TO-236 | 3 | unknown | EAR99 | 8542.39.00.01 | ||
|
AS432C1VS13
Artesyn Embedded Technologies
|
Check for Price | No | Obsolete | 1.24 V | 1.228 V | 1.252 V | 100 mA | 1 | YES | YES | OUTPUT VOLTAGE ADJUSTABLE FROM 1.24V TO 18V | TWO TERMINAL VOLTAGE REFERENCE | 1 | BIPOLAR | 77.419 ppm/°C | INDUSTRIAL | R-PDSO-G3 | e0 | Not Qualified | 85 °C | -40 °C | 3 | PLASTIC/EPOXY | TSOP | TO-236 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE | YES | TIN LEAD | GULL WING | 950 µm | DUAL | 1.3 mm | 2.86 mm | 1.1 mm | ASTEC AMERICA INC | TSOP, TO-236 | unknown | EAR99 | 8542.39.00.01 |