Filter Your Search
1 - 2 of 2 results
|
AS432B2DBV13
Emerson Embedded Power
|
Check for Price | Obsolete | 1.24 V | 1.215 V | 1.256 V | 1 | YES | YES | OUTPUT VOLTAGE ADJUSTABLE FROM 1.24V TO 18V | TWO TERMINAL VOLTAGE REFERENCE | 1 | BIPOLAR | 92.166 ppm/°C | OTHER | R-PDSO-G5 | Not Qualified | 105 °C | 5 | PLASTIC/EPOXY | LSSOP | TSOP5/6,.11,37 | RECTANGULAR | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | YES | GULL WING | 950 µm | DUAL | 1.6 mm | 2.85 mm | 1.35 mm | ASTEC AMERICA INC | SOT-23 | LSSOP, | 5 | unknown | EAR99 | 8542.39.00.01 | ||
|
AS432B2DBV13
Artesyn Embedded Technologies
|
Check for Price | Obsolete | 1.24 V | 1.215 V | 1.256 V | 1 | YES | YES | OUTPUT VOLTAGE ADJUSTABLE FROM 1.24V TO 18V | TWO TERMINAL VOLTAGE REFERENCE | 1 | BIPOLAR | 92.166 ppm/°C | OTHER | R-PDSO-G5 | Not Qualified | 105 °C | 5 | PLASTIC/EPOXY | LSSOP | TSOP5/6,.11,37 | RECTANGULAR | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | YES | GULL WING | 950 µm | DUAL | 1.6 mm | 2.85 mm | 1.35 mm | ASTEC AMERICA INC | LSSOP, | unknown | EAR99 | 8542.39.00.01 |