Filter Your Search
1 - 10 of 14 results
|
AS3431AM1
Alpha Semiconductor
|
Check for Price | No | Transferred | 2.5 V | 18 V | 100 A | YES | BIPOLAR | e0 | Not Qualified | 3 | PLASTIC/EPOXY | TO-243 | YES | Tin/Lead (Sn/Pb) | ALPHA SEMICONDUCTOR | unknown | EAR99 | 8542.39.00.01 | |||||||||||||||||||||
|
AS3431N
Sipex Corporation
|
Check for Price | No | Obsolete | 2.5 V | 2.45 V | 2.55 V | 1 | NO | YES | TWO TERMINAL VOLTAGE REFERENCE | 1 | 30 ppm/°C | O-PBCY-T3 | Not Qualified | 1 | 3 | PLASTIC/EPOXY | TO-92 | ROUND | CYLINDRICAL | NO | THROUGH-HOLE | BOTTOM | SIPEX CORP | unknown | TO-92, 3 PIN | ||||||||||||||
|
AS3431M1
Sipex Corporation
|
Check for Price | No | Obsolete | 2.5 V | 2.45 V | 2.55 V | 100 A | 1 | YES | YES | TWO TERMINAL VOLTAGE REFERENCE | 1 | BIPOLAR | 30 ppm/°C | R-PSSO-F3 | e0 | Not Qualified | 1 | 240 | 3 | PLASTIC/EPOXY | SOF | TO-243 | RECTANGULAR | SMALL OUTLINE | YES | TIN LEAD | FLAT | 1.5 mm | SINGLE | 2.445 mm | 4.5 mm | 1.6 mm | SIPEX CORP | unknown | SOT-89, 3 PIN | ||||
|
AS3431M
Sipex Corporation
|
Check for Price | No | Obsolete | 2.5 V | 2.45 V | 2.55 V | 1 | YES | YES | TWO TERMINAL VOLTAGE REFERENCE | 1 | 30 ppm/°C | R-PDSO-G3 | Not Qualified | 1 | 3 | PLASTIC/EPOXY | TSOP | TO-236 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE | YES | GULL WING | 950 µm | DUAL | 1.295 mm | 2.921 mm | 1.041 mm | SIPEX CORP | unknown | SOT-23, 3 PIN | |||||||||
|
AS3431M
Alpha Semiconductor
|
Check for Price | No | Transferred | 2.5 V | 18 V | 100 A | YES | BIPOLAR | e0 | Not Qualified | 3 | PLASTIC/EPOXY | TO-236 | YES | Tin/Lead (Sn/Pb) | ALPHA SEMICONDUCTOR | unknown | EAR99 | 8542.39.00.01 | |||||||||||||||||||||
|
AS3431AM
Sipex Corporation
|
Check for Price | No | Obsolete | 2.503 V | 2.48 V | 2.53 V | 1 | YES | YES | TWO TERMINAL VOLTAGE REFERENCE | 1 | 30 ppm/°C | R-PDSO-G3 | Not Qualified | 1 | 3 | PLASTIC/EPOXY | TSOP | TO-236 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE | YES | GULL WING | 950 µm | DUAL | 1.295 mm | 2.921 mm | 1.041 mm | SIPEX CORP | unknown | SOT-23, 3 PIN | |||||||||
|
AS3431MI
Sipex Corporation
|
Check for Price | No | Obsolete | SIPEX CORP | unknown | 8542.39.00.01 | ||||||||||||||||||||||||||||||||||
|
AS3431AMI
Sipex Corporation
|
Check for Price | No | Obsolete | SIPEX CORP | unknown | 8542.39.00.01 | ||||||||||||||||||||||||||||||||||
|
AS3431AN
Alpha Semiconductor
|
Check for Price | No | Transferred | 2.5 V | 18 V | 100 A | NO | BIPOLAR | e0 | Not Qualified | 3 | PLASTIC/EPOXY | SIP3,.1,50 | NO | Tin/Lead (Sn/Pb) | 1.27 mm | SINGLE | ALPHA SEMICONDUCTOR | unknown | EAR99 | 8542.39.00.01 | |||||||||||||||||||
|
AS3431AM1
Sipex Corporation
|
Check for Price | No | Obsolete | 2.503 V | 2.48 V | 2.53 V | 100 A | 1 | YES | YES | TWO TERMINAL VOLTAGE REFERENCE | 1 | BIPOLAR | 30 ppm/°C | R-PSSO-F3 | e0 | Not Qualified | 1 | 240 | 3 | PLASTIC/EPOXY | SOF | TO-243 | RECTANGULAR | SMALL OUTLINE | YES | TIN LEAD | FLAT | 1.5 mm | SINGLE | 2.445 mm | 4.5 mm | 1.6 mm | SIPEX CORP | unknown | SOT-89, 3 PIN |