Filter Your Search
1 - 1 of 1 results
|
AS336RAD51NGSN
Coilcraft Inc
|
Check for Price | No | No | Obsolete | GENERAL PURPOSE INDUCTOR | 51 nH | 120 mΩ | 2 % | YES | 150 MHz | 900 mA | 1.28 MHz | CERAMIC | 36 | 0907 | RF INDUCTOR | 1 | NO | Q MEASURED AT 150MHZ | e0 | 155 °C | -55 °C | Chip | 2 | SMT | TR, Plastic, 7 Inch | RECTANGULAR PACKAGE | Tin/Lead (Sn63Pb37) | DUAL ENDED | WRAPAROUND | 1.52 mm | 2.29 mm | 1.73 mm | COILCRAFT INC | CHIP, 0805 | compliant | EAR99 | 8504.50.80.00 |