Filter Your Search
1 - 1 of 1 results
|
AS336RAA471JSC
Coilcraft Inc
|
Check for Price | No | Obsolete | GENERAL PURPOSE INDUCTOR | 470 nH | 1.76 Ω | 5 % | YES | 50 MHz | 320 mA | 300 MHz | CERAMIC | 24 | 0805 | RF INDUCTOR | 1 | NO | Q IS MEASUED AT 50 MHZ | e0 | 125 °C | -55 °C | Rectangular | 2 | SMT | TR, Plastic, 7 Inch | RECTANGULAR PACKAGE | Tin/Lead (Sn63Pb37) | DUAL ENDED | WRAPAROUND | 1.52 mm | 2.29 mm | 1.73 mm | COILCRAFT INC | compliant | EAR99 | 8504.50.80.00 |