Filter Your Search
1 - 1 of 1 results
|
AS336RAA270JSC
Coilcraft Inc
|
Check for Price | No | Obsolete | GENERAL PURPOSE INDUCTOR | 27 nH | 250 mΩ | 5 % | YES | 250 MHz | 500 mA | 2.06 GHz | CERAMIC | 56 | 0805 | RF INDUCTOR | 1 | NO | Q IS MEASUED AT 500 MHZ | e0 | 125 °C | -55 °C | Rectangular | 2 | SMT | TR, Plastic, 7 Inch | RECTANGULAR PACKAGE | Tin/Lead (Sn63Pb37) | DUAL ENDED | WRAPAROUND | 1.52 mm | 2.29 mm | 1.73 mm | COILCRAFT INC | compliant | EAR99 | 8504.50.80.00 |