Parametric results for: AS29LV800B-90SC under Flash Memories

Filter Your Search

1 - 1 of 1 results

|
Manufacturer Part Number: as29lv800b90sc
Select parts from the table below to compare.
Compare
Compare
AS29LV800B-90SC
Alliance Semiconductor Corporation
Check for Price No Obsolete 8.3886 Mbit 16 16K,8K,32K,64K 512KX16 3 V 90 ns FLASH 8 BOTTOM YES YES 100000 Write/Erase Cycles 1 1,2,1,15 512000 524.288 k ASYNCHRONOUS PARALLEL 3 V YES 5 µA 100 µA 3.6 V 2.7 V CMOS COMMERCIAL YES NOR TYPE R-PDSO-G44 Not Qualified e0 70 °C 44 PLASTIC/EPOXY SOP SOP44,.63 RECTANGULAR SMALL OUTLINE YES TIN LEAD GULL WING 1.27 mm DUAL 3.1 mm 28.2 mm 12.6 mm ALLIANCE SEMICONDUCTOR CORP SOIC SOP, SOP44,.63 44 unknown EAR99 8542.32.00.51