Filter Your Search
1 - 10 of 49 results
|
AS29LV400T-80BI
Alliance Semiconductor Corporation
|
Check for Price | Obsolete | 4.1943 Mbit | 16 | 256KX16 | 3 V | 80 ns | FLASH | 8 | TOP | 1 | 256000 | 262.144 k | ASYNCHRONOUS | PARALLEL | 3 V | 3.6 V | 2.7 V | CMOS | INDUSTRIAL | NOR TYPE | R-PBGA-B48 | Not Qualified | 85 °C | -40 °C | 48 | PLASTIC/EPOXY | TFBGA | RECTANGULAR | GRID ARRAY, THIN PROFILE, FINE PITCH | YES | BALL | 800 µm | BOTTOM | 1.2 mm | 8 mm | 6 mm | ALLIANCE SEMICONDUCTOR CORP | BGA | 6 X 8 MM, 1.20 MM HEIGHT, BGA-48 | 48 | unknown | EAR99 | 8542.32.00.51 | |||||||||||||||||
|
AS29LV400T-120SI
Alliance Semiconductor Corporation
|
Check for Price | No | Obsolete | 4.1943 Mbit | 16 | 256KX16 | 3 V | 120 ns | FLASH | 8 | 1 | 256000 | 262.144 k | ASYNCHRONOUS | PARALLEL | 3 V | 3.6 V | 2.7 V | CMOS | INDUSTRIAL | R-PDSO-G44 | Not Qualified | 1 | 85 °C | -40 °C | 44 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | YES | GULL WING | 1.27 mm | DUAL | 3.1 mm | 28.2 mm | 12.6 mm | ALLIANCE SEMICONDUCTOR CORP | SOIC | PLASTIC, MO-175AA, SO-44 | 44 | unknown | EAR99 | 8542.32.00.51 | |||||||||||||||||
|
AS29LV400B-70BI
Alliance Semiconductor Corporation
|
Check for Price | Obsolete | 4.1943 Mbit | 16 | 256KX16 | 3 V | 70 ns | FLASH | 8 | BOTTOM | 1 | 256000 | 262.144 k | ASYNCHRONOUS | PARALLEL | 3 V | 3.6 V | 2.7 V | CMOS | INDUSTRIAL | NOR TYPE | R-PBGA-B48 | Not Qualified | 85 °C | -40 °C | 48 | PLASTIC/EPOXY | TFBGA | RECTANGULAR | GRID ARRAY, THIN PROFILE, FINE PITCH | YES | BALL | 800 µm | BOTTOM | 1.2 mm | 8 mm | 6 mm | ALLIANCE SEMICONDUCTOR CORP | BGA | 6 X 8 MM, 1.20 MM HEIGHT, BGA-48 | 48 | unknown | EAR99 | 8542.32.00.51 | |||||||||||||||||
|
AS29LV400B-70TI
Alliance Semiconductor Corporation
|
Check for Price | No | Obsolete | 4.1943 Mbit | 16 | 16K,8K,32K,64K | 256KX16 | 3 V | 70 ns | FLASH | 8 | BOTTOM | YES | YES | 100000 Write/Erase Cycles | 1 | 1,2,1,7 | 256000 | 262.144 k | ASYNCHRONOUS | PARALLEL | 3 V | YES | 5 µA | 100 µA | 3.6 V | 2.7 V | CMOS | INDUSTRIAL | YES | NOR TYPE | R-PDSO-G48 | Not Qualified | e0 | 85 °C | -40 °C | 240 | 48 | PLASTIC/EPOXY | TSOP1 | TSSOP48,.8,20 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE | YES | TIN LEAD | GULL WING | 500 µm | DUAL | 1.2 mm | 18.4 mm | 12 mm | ALLIANCE SEMICONDUCTOR CORP | TSOP1 | TSOP1, TSSOP48,.8,20 | 48 | unknown | EAR99 | 8542.32.00.51 | |||
|
AS29LV400T-90TI
Alliance Semiconductor Corporation
|
Check for Price | No | Obsolete | 4.1943 Mbit | 16 | 16K,8K,32K,64K | 256KX16 | 3 V | 90 ns | FLASH | 8 | TOP | YES | YES | 100000 Write/Erase Cycles | 1 | 1,2,1,7 | 256000 | 262.144 k | ASYNCHRONOUS | PARALLEL | 3 V | YES | 5 µA | 100 µA | 3.6 V | 2.7 V | CMOS | INDUSTRIAL | YES | NOR TYPE | R-PDSO-G48 | Not Qualified | e0 | 85 °C | -40 °C | 240 | 48 | PLASTIC/EPOXY | TSOP1 | TSSOP48,.8,20 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE | YES | TIN LEAD | GULL WING | 500 µm | DUAL | 1.2 mm | 18.4 mm | 12 mm | ALLIANCE SEMICONDUCTOR CORP | TSOP1 | TSOP1, TSSOP48,.8,20 | 48 | unknown | EAR99 | 8542.32.00.51 | |||
|
AS29LV400B-70TC
Alliance Semiconductor Corporation
|
Check for Price | No | Obsolete | 4.1943 Mbit | 16 | 16K,8K,32K,64K | 256KX16 | 3 V | 70 ns | FLASH | 8 | BOTTOM | YES | YES | 100000 Write/Erase Cycles | 1 | 1,2,1,7 | 256000 | 262.144 k | ASYNCHRONOUS | PARALLEL | 3 V | YES | 5 µA | 100 µA | 3.6 V | 2.7 V | CMOS | COMMERCIAL | YES | NOR TYPE | R-PDSO-G48 | Not Qualified | e0 | 70 °C | 240 | 48 | PLASTIC/EPOXY | TSOP1 | TSSOP48,.8,20 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE | YES | TIN LEAD | GULL WING | 500 µm | DUAL | 1.2 mm | 18.4 mm | 12 mm | ALLIANCE SEMICONDUCTOR CORP | TSOP1 | TSOP1, TSSOP48,.8,20 | 48 | unknown | EAR99 | 8542.32.00.51 | ||||
|
AS29LV400T-70SC
Alliance Semiconductor Corporation
|
Check for Price | No | Obsolete | 4.1943 Mbit | 16 | 256KX16 | 3 V | 70 ns | FLASH | 8 | 1 | 256000 | 262.144 k | ASYNCHRONOUS | PARALLEL | 3 V | 3.6 V | 2.7 V | CMOS | COMMERCIAL | R-PDSO-G44 | Not Qualified | 1 | 70 °C | 44 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | YES | GULL WING | 1.27 mm | DUAL | 3.1 mm | 28.2 mm | 12.6 mm | ALLIANCE SEMICONDUCTOR CORP | SOIC | PLASTIC, MO-175AA, SO-44 | 44 | unknown | EAR99 | 8542.32.00.51 | ||||||||||||||||||
|
AS29LV400T-80SI
Alliance Semiconductor Corporation
|
Check for Price | No | Obsolete | 4.1943 Mbit | 16 | 256KX16 | 3 V | 80 ns | FLASH | 8 | 1 | 256000 | 262.144 k | ASYNCHRONOUS | PARALLEL | 3 V | 3.6 V | 2.7 V | CMOS | INDUSTRIAL | R-PDSO-G44 | Not Qualified | 1 | 85 °C | -40 °C | 44 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | YES | GULL WING | 1.27 mm | DUAL | 3.1 mm | 28.2 mm | 12.6 mm | ALLIANCE SEMICONDUCTOR CORP | SOIC | PLASTIC, MO-175AA, SO-44 | 44 | unknown | EAR99 | 8542.32.00.51 | |||||||||||||||||
|
AS29LV400T-90BI
Alliance Semiconductor Corporation
|
Check for Price | Obsolete | 4.1943 Mbit | 16 | 256KX16 | 3 V | 90 ns | FLASH | 8 | TOP | 1 | 256000 | 262.144 k | ASYNCHRONOUS | PARALLEL | 3 V | 3.6 V | 2.7 V | CMOS | INDUSTRIAL | NOR TYPE | R-PBGA-B48 | Not Qualified | 85 °C | -40 °C | 48 | PLASTIC/EPOXY | TFBGA | RECTANGULAR | GRID ARRAY, THIN PROFILE, FINE PITCH | YES | BALL | 800 µm | BOTTOM | 1.2 mm | 8 mm | 6 mm | ALLIANCE SEMICONDUCTOR CORP | BGA | 6 X 8 MM, 1.20 MM HEIGHT, BGA-48 | 48 | unknown | EAR99 | 8542.32.00.51 | |||||||||||||||||
|
AS29LV400T-70BI
Alliance Semiconductor Corporation
|
Check for Price | Obsolete | 4.1943 Mbit | 16 | 256KX16 | 3 V | 70 ns | FLASH | 8 | TOP | 1 | 256000 | 262.144 k | ASYNCHRONOUS | PARALLEL | 3 V | 3.6 V | 2.7 V | CMOS | INDUSTRIAL | NOR TYPE | R-PBGA-B48 | Not Qualified | 85 °C | -40 °C | 48 | PLASTIC/EPOXY | TFBGA | RECTANGULAR | GRID ARRAY, THIN PROFILE, FINE PITCH | YES | BALL | 800 µm | BOTTOM | 1.2 mm | 8 mm | 6 mm | ALLIANCE SEMICONDUCTOR CORP | BGA | 6 X 8 MM, 1.20 MM HEIGHT, BGA-48 | 48 | unknown | EAR99 | 8542.32.00.51 |