Filter Your Search
1 - 1 of 1 results
|
AS28C010F-12/IT
Micross Components
|
Check for Price | No | No | Active | 1.0486 Mbit | 8 | 128KX8 | 5 V | 120 ns | EEPROM | 100 YEAR DATA RETENTION | NO | YES | 100 | 10000 Write/Erase Cycles | 1 | 128000 | 131.072 k | SYNCHRONOUS | 128 words | PARALLEL | 5 V | 500 µA | 100 µA | 5.5 V | 4.5 V | CMOS | INDUSTRIAL | YES | 10 ms | R-CDFP-F32 | Not Qualified | e0 | 85 °C | -40 °C | 32 | CERAMIC, METAL-SEALED COFIRED | DFP | FL32,.5 | RECTANGULAR | FLATPACK | YES | TIN LEAD | FLAT | 1.27 mm | DUAL | 3.1242 mm | 20.828 mm | 11.049 mm | MICROSS COMPONENTS | DFP | DFP, FL32,.5 | 32 | compliant | EAR99 | 8542.32.00.51 |