Filter Your Search
1 - 1 of 1 results
|
AS2887AR-3.3
Sipex Corporation
|
Check for Price | No | Obsolete | 29 V | 4.75 V | 3.3 V | 3 A | YES | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 1.5 V | 1 | 3.36 V | 3.24 V | 1.8 % | R-PSSO-G2 | Not Qualified | 1 | 125 °C | -45 °C | 2 | PLASTIC/EPOXY | TO-252 | SMSIP3H,.38,90TB | RECTANGULAR | SMALL OUTLINE | YES | GULL WING | 2.5 mm | SINGLE | 6.095 mm | 6.5405 mm | 2.3876 mm | SIPEX CORP | TO-252, DPAK-3 | unknown | Fixed,Positive,Single Output,Ldo |