Parametric results for: AS2830AR-2.5 under Linear Regulator ICs

Filter Your Search

1 - 1 of 1 results

|
Manufacturer Part Number: as2830ar25
Select parts from the table below to compare.
Compare
Compare
AS2830AR-2.5
Sipex Corporation
Check for Price No Obsolete 10 V 4 V 2.5 V 1.1 V 3 A 1 YES FIXED FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR 1.2 V 10 V 0.005 % 0.0075 % 1 2.55 V 2.45 V BIPOLAR 2 % R-PSSO-G2 e0 Not Qualified 2 125 °C -45 °C 240 2 PLASTIC/EPOXY TO-252 SMSIP3H,.38,90TB RECTANGULAR SMALL OUTLINE YES TIN LEAD GULL WING 2.5 mm SINGLE 6.095 mm 6.5405 mm 2.3876 mm SIPEX CORP TO-252, SMSIP3H,.38,90TB unknown Fixed,Positive,Single Output,Ldo