Filter Your Search
1 - 1 of 1 results
![]() |
AS23AV
NKK Switches
|
$7.1677 | Yes | Yes | Active | 50000 Cycle(s) | 0.05 mΩ | 3 | DPDT | HORIZONTAL | GOLD OVER NICKEL | SLIDE SWITCH | SLIDE | MOUNTING BRACKET | 0.4VA@28VDC | ON-OFF-ON | 500VAC V | 500 MΩ | e4 | -10 °C | 85 °C | THROUGH HOLE-RIGHT ANGLE | WHITE | GLASS FILLED POLYAMIDE | PHOSPHOR BRONZE | GOLD OVER SILVER | BRASS | GLASS FILLED NYLON | CARBON COMPOSITE POLYMER | 8 | WAVE | NO | GOLD | BRASS | SOLDER | 0.098 inch | 9.4996 mm | 17.7546 mm | 10.2108 mm | 0.161 inch | NKK SWITCHES OF AMERICA INC | compliant | EAR99 | 8536.50.90.50 |