Filter Your Search
1 - 2 of 2 results
|
AS1C-6R81DI
TT Electronics Welwyn Components
|
Check for Price | Yes | Yes | Obsolete | 6.81 Ω | 0.5 % | 2 W | THROUGH HOLE MOUNT | Axial | 20 ppm/°C | FIXED RESISTOR | WIRE WOUND | AS | SEMI-PRECISION | 25 °C | AS | NO | e3 | 275 °C | Cylindrical | 2 | TUBULAR PACKAGE | TR | Matte Tin (Sn) | WIRE | 640 µm | 38.1 mm | 2.9 mm | 6.5 mm | WELWYN COMPONENTS LTD | Axial, | compliant | EAR99 | 8533.21.00.80 | ||
|
AS1C-6R81DI
TT Electronics Resistors
|
Check for Price | Yes | Active | 6.81 Ω | 0.5 % | 2 W | THROUGH HOLE MOUNT | Axial | 20 ppm/°C | FIXED RESISTOR | WIRE WOUND | AS | SEMI-PRECISION | 25 °C | AS | NO | e3 | 275 °C | Cylindrical | 2 | TUBULAR PACKAGE | TR | Matte Tin (Sn) | WIRE | 640 µm | 38.1 mm | 2.9 mm | 6.5 mm | TT ELECTRONICS PLC | AXIAL LEADED | compliant |