Filter Your Search
1 - 2 of 2 results
|
AS1705-T
ams
|
Check for Price | Yes | Yes | Obsolete | 1 | 22 kHz | 6 dB | TSSOP | 1.6 W | 5.5 V | AUDIO AMPLIFIER | 1 | 10.4 mA | 2.7 V | INDUSTRIAL | S-PDSO-G10 | Not Qualified | e3 | 3 | 85 °C | -40 °C | 260 | 40 | 10 | PLASTIC/EPOXY | TSSOP10,.19,20 | SQUARE | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | YES | Matte Tin (Sn) | GULL WING | 500 µm | DUAL | 3 mm | 3 mm | 1.1 mm | AMS AG | MSOP | 3 X 3 MM, 0.80 MM HEIGHT, MSOP-10 | 10 | compliant | EAR99 | 8542.33.00.01 | ||
|
AS1705V-T
ams
|
Check for Price | Obsolete | 1 | 22 kHz | 6 dB | HVSON | 1.6 W | 5.5 V | AUDIO AMPLIFIER | 1 | 2.7 V | INDUSTRIAL | S-XDSO-N10 | Not Qualified | 85 °C | -40 °C | 10 | UNSPECIFIED | SQUARE | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | YES | NO LEAD | 500 µm | DUAL | 3 mm | 3 mm | 1 mm | AMS AG | DFN | 3 X 3 MM, 0.80 MM HEIGHT, DFN-10 | 10 | compliant | EAR99 | 8542.33.00.01 |