Parametric results for: AS1582T-2.5 under Linear Regulator ICs

Filter Your Search

1 - 2 of 2 results

|
Manufacturer Part Number: as1582t25
Select parts from the table below to compare.
Compare
Compare
AS1582T-2.5
Sipex Corporation
Check for Price No Obsolete 5 V 3 V 2.5 V 3 A YES FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR 500 mV 1 2.6 V 2.4 V 4 % R-PSSO-G5 Not Qualified 1 125 °C 5 PLASTIC/EPOXY TO-263 SMSIP5H,.6,67TB RECTANGULAR SMALL OUTLINE YES GULL WING 1.7 mm SINGLE 9.04 mm 10.287 mm 4.6 mm SIPEX CORP TO-263, 5 PIN unknown Fixed,Positive,Single Output,Ldo
AS1582T-2.5
Exar Corporation
Check for Price No Obsolete 5 V 3 V 2.5 V 3 A YES FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR 500 mV 1 2.6 V 2.4 V 4 % R-PSSO-G5 Not Qualified 1 125 °C 5 PLASTIC/EPOXY TO-263 SMSIP5H,.6,67TB RECTANGULAR SMALL OUTLINE YES GULL WING 1.7 mm SINGLE 9.04 mm 10.287 mm 4.6 mm SIPEX CORP TO-263, 5 PIN unknown Fixed,Positive,Single Output,Ldo