Filter Your Search
1 - 1 of 1 results
|
AS1382C-BWLT-18
ams
|
Check for Price | Yes | Contact Manufacturer | 3.7 V | 1.8 V | 5.5 V | 2.7 V | 1 A | YES | BUCK | 2 MHz | SWITCHING REGULATOR | CURRENT-MODE | PULSE WIDTH MODULATION | 1 | INDUSTRIAL | R-PBGA-B6 | 85 °C | -40 °C | 6 | PLASTIC/EPOXY | VFBGA | RECTANGULAR | GRID ARRAY, VERY THIN PROFILE, FINE PITCH | YES | BALL | 400 µm | BOTTOM | 845 µm | 1.22 mm | 630 µm | AMS AG | unknown | EAR99 | 8542.39.00.01 |