Filter Your Search
1 - 1 of 1 results
|
AS1360-18-T
ams
|
Check for Price | Yes | Obsolete | 20 V | 2.8 V | 1.8 V | 110 mA | YES | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 300 mV | 1 | 1.827 V | 1.773 V | 1.5 % | R-PDSO-G3 | 1 | 260 | 3 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | YES | GULL WING | 950 µm | DUAL | 1.3 mm | 2.9 mm | 1.12 mm | AMS AG | compliant | EAR99 | 8542.39.00.01 | Fixed,Positive,Single Output,Ldo |