Filter Your Search
1 - 1 of 1 results
|
AS1206Q3300B-T5
Thin Film Technology Corp (TFT)
|
Check for Price | Yes | Active | 330 Ω | 0.1 % | 250 mW | 1206 | SURFACE MOUNT | SMT | 50 ppm/°C | FIXED RESISTOR | THIN FILM | ANTI-SULFUR, PRECISION | 70 °C | YES | 200 V | 155 °C | -55 °C | Rectangular | 2 | TR | MATTE TIN OVER NICKEL | WRAPAROUND | 559 µm | 3.048 mm | 1.549 mm | THIN FILM TECHNOLOGY CORP | CHIP | compliant | EAR99 | 8533.21.00.30 |