Parametric results for: AS1206E1102F-T5 under Thin Film Resistors

Filter Your Search

1 - 1 of 1 results

|
Manufacturer Part Number: as1206e1102ft5
Select parts from the table below to compare.
Compare
Compare
AS1206E1102F-T5
Thin Film Technology Corp (TFT)
Check for Price Yes Active 11 kΩ 1 % 250 mW 1206 SURFACE MOUNT SMT 25 ppm/°C FIXED RESISTOR THIN FILM ANTI-SULFUR, PRECISION 70 °C YES 200 V 155 °C -55 °C Rectangular 2 TR MATTE TIN OVER NICKEL WRAPAROUND 559 µm 3.048 mm 1.549 mm THIN FILM TECHNOLOGY CORP CHIP compliant EAR99 8533.21.00.30