Filter Your Search
1 - 2 of 2 results
|
AS-1/41180FLF
TT Electronics Resistors
|
Check for Price | Yes | Yes | Active | 118 Ω | 1 % | 1 W | THROUGH HOLE MOUNT | Axial | -20,20 ppm/°C | FIXED RESISTOR | WIRE WOUND | AS | SEMI-PRECISION | 25 °C | AS | NO | 1 kV | e3 | MIL-R-26 | 200 °C | -55 °C | Cylindrical | TUBULAR PACKAGE | Bulk | MATTE TIN OVER NICKEL | WIRE | 500 µm | 38.1 mm | 2.4 mm | 6.4 mm | INTERNATIONAL RESISTIVE CO INC | AXIAL LEADED, ROHS COMPLIANT | compliant | |||||
|
AS1/41180FLF
TT Electronics Resistors
|
Check for Price | Yes | Obsolete | 118 Ω | 1 % | 250 mW | THROUGH HOLE MOUNT | Axial | 20 ppm/°C | FIXED RESISTOR | WIRE WOUND | AS | SEMI-PRECISION | 125 °C | AS | NO | e3 | MIL-R-26 | 275 °C | -55 °C | Cylindrical | 2 | TUBULAR PACKAGE | Bulk | Matte Tin (Sn) | WIRE | 500 µm | 38.1 mm | 2.4 mm | 6.4 mm | TT ELECTRONICS PLC | AXIAL LEADED, ROHS COMPLIANT | compliant | EAR99 | 8533.21.00.80 |