Parametric results for: AS0805E8200F-T5 under Thin Film Resistors

Filter Your Search

1 - 1 of 1 results

|
Manufacturer Part Number: as0805e8200ft5
Select parts from the table below to compare.
Compare
Compare
AS0805E8200F-T5
Thin Film Technology Corp (TFT)
Check for Price Yes Active 820 Ω 1 % 125 mW 0805 SURFACE MOUNT SMT 25 ppm/°C FIXED RESISTOR THIN FILM ANTI-SULFUR, PRECISION 70 °C YES 150 V 155 °C -55 °C Rectangular 2 TR MATTE TIN OVER NICKEL WRAPAROUND 508 µm 1.981 mm 1.245 mm THIN FILM TECHNOLOGY CORP CHIP compliant EAR99 8533.21.00.30