Filter Your Search
1 - 1 of 1 results
|
AS0606N0GTR
Kyocera AVX Components
|
Check for Price | Yes | Active | GENERAL PURPOSE INDUCTOR | 6 nH | 6 mΩ | 2 % | YES | 400 MHz | 2.9 A | 5.2 GHz | AIR | 64 | 0507 | RF INDUCTOR | 1 | NO | e2 | 125 °C | -40 °C | Square | 2 | SMT | TR, 7 Inch | RECTANGULAR PACKAGE | Tin/Silver (Sn/Ag) | DUAL ENDED | WRAPAROUND | 1.397 mm | 1.295 mm | 1.829 mm | AVX CORP | 0507 | compliant | EAR99 | 8504.50.80.00 |