Parametric results for: AS0402Q5111F-T10 under Thin Film Resistors

Filter Your Search

1 - 1 of 1 results

|
Manufacturer Part Number: as0402q5111ft10
Select parts from the table below to compare.
Compare
Compare
AS0402Q5111F-T10
Thin Film Technology Corp (TFT)
Check for Price Yes Active 5.11 kΩ 1 % 100 mW 0402 SURFACE MOUNT SMT 50 ppm/°C FIXED RESISTOR THIN FILM ANTI-SULFUR, PRECISION 70 °C YES 50 V 155 °C -55 °C Rectangular 2 TR MATTE TIN OVER NICKEL WRAPAROUND 305 µm 991 µm 508 µm THIN FILM TECHNOLOGY CORP CHIP compliant EAR99 8533.21.00.30