Filter Your Search
1 - 1 of 1 results
|
AS0402E4871A-T10
Thin Film Technology Corp (TFT)
|
Check for Price | Yes | Active | 4.87 kΩ | 0.05 % | 100 mW | 0402 | SURFACE MOUNT | SMT | 25 ppm/°C | FIXED RESISTOR | THIN FILM | ANTI-SULFUR, PRECISION | 70 °C | YES | 50 V | 155 °C | -55 °C | Rectangular | 2 | TR | MATTE TIN OVER NICKEL | WRAPAROUND | 305 µm | 991 µm | 508 µm | THIN FILM TECHNOLOGY CORP | CHIP | compliant | EAR99 | 8533.21.00.30 |