Filter Your Search
1 - 1 of 1 results
|
AS03FTE6201
Viking Tech Corp
|
Check for Price | Yes | Active | 6.2 kΩ | 1 % | 100 mW | 0603 | SURFACE MOUNT | SMT | 100 ppm/°C | FIXED RESISTOR | METAL GLAZE/THICK FILM | ANTI-SULFUR | 70 °C | YES | 75 V | e3 | 155 °C | -55 °C | Rectangular | 2 | RECTANGULAR PACKAGE | TR, Paper, 7 Inch | Tin (Sn) - with Nickel (Ni) barrier | WRAPAROUND | 450 µm | 1.6 mm | 800 µm | VIKING TECH CORP | CHIP | unknown | EAR99 | 8533.21.00.30 |