Filter Your Search
1 - 1 of 1 results
|
AS-51050DLF
TT Electronics Resistors
|
Check for Price | Yes | Yes | Active | 105 Ω | 0.5 % | 7 W | THROUGH HOLE MOUNT | Axial | -20,20 ppm/°C | FIXED RESISTOR | WIRE WOUND | AS | SEMI-PRECISION | 25 °C | AS | NO | 1 kV | e3 | MIL-R-26 | 200 °C | -55 °C | Cylindrical | TUBULAR PACKAGE | Bulk | MATTE TIN OVER NICKEL | WIRE | 1 mm | 38.1 mm | 8.8 mm | 22.2 mm | INTERNATIONAL RESISTIVE CO INC | Axial, | compliant |