Filter Your Search
1 - 5 of 5 results
|
AS-4.9152-20-SMD-TR
Raltron Electronics Corporation
|
Check for Price | Yes | Active | 4.9152 MHz | 50 ppm | 0.01 % | 5 PPM/YEAR | 130 Ω | 20 pF | L12.0XB4.8XH4.6 (mm)/L0.472XB0.189XH0.181 (inch) | 70 °C | PARALLEL - FUNDAMENTAL | TR, 13 INCH | 100 µW | e3 | -20 °C | 70 °C | SURFACE MOUNT | YES | Matte Tin (Sn) | L12.0XB4.8XH4.6 (mm)/L0.472XB0.189XH0.181 (inch) | RALTRON ELECTRONICS CORP | HC-49/US, SMD, 2 PIN | compliant | 8541.60.00.30 | |||
|
AS-49.152-20
Raltron Electronics Corporation
|
Check for Price | Active | 49.152 MHz | 30 ppm | 0.005 % | 5 PPM/YEAR | 80 Ω | 20 pF | L11.35XB5.0XH3.5 (mm)/L0.447XB0.197XH0.138 (inch) | 70 °C | PARALLEL - FUNDAMENTAL | 100 µW | -20 °C | 70 °C | THROUGH HOLE MOUNT | NO | L11.35XB5.0XH3.5 (mm)/L0.447XB0.197XH0.138 (inch) | RALTRON ELECTRONICS CORP | compliant | 8541.60.00.60 | ||||||||
|
AS-4.9152-20-EXT-3PIN-SP-TR
Raltron Electronics Corporation
|
Check for Price | Yes | Active | 4.9152 MHz | 30 ppm | 0.005 % | 5 PPM/YEAR | 130 Ω | 20 pF | 11.35mm x 5mm x 3.5mm | 85 °C | PARALLEL - FUNDAMENTAL | 1 mW | -40 °C | 85 °C | THROUGH HOLE MOUNT | NO | 11.35mm x 5mm x 3.5mm | RALTRON ELECTRONICS CORP | unknown | 8541.60.00.80 | |||||||
|
AS-49.152-20-SMD
Raltron Electronics Corporation
|
Check for Price | Active | 49.152 MHz | 30 ppm | 0.005 % | 5 PPM/YEAR | 80 Ω | 20 pF | L12.0XB4.8XH4.6 (mm)/L0.472XB0.189XH0.181 (inch) | 70 °C | PARALLEL - FUNDAMENTAL | 100 µW | -20 °C | 70 °C | SURFACE MOUNT | YES | L12.0XB4.8XH4.6 (mm)/L0.472XB0.189XH0.181 (inch) | RALTRON ELECTRONICS CORP | HC-49/S, SMD, 2 PIN | compliant | 8541.60.00.60 | |||||||
|
AS-4.9152-20-EXT-SMD-TR
Raltron Electronics Corporation
|
Check for Price | Yes | Yes | Active | 4.9152 MHz | 50 ppm | 0.01 % | 5 PPM/YEAR | 130 Ω | 20 pF | L12.0XB4.8XH4.6 (mm)/L0.472XB0.189XH0.181 (inch) | 85 °C | PARALLEL - FUNDAMENTAL | TAPE AND REEL | 100 µW | e3 | -40 °C | 85 °C | SURFACE MOUNT | YES | Matte Tin (Sn) | L12.0XB4.8XH4.6 (mm)/L0.472XB0.189XH0.181 (inch) | RALTRON ELECTRONICS CORP | ROHS COMPLIANT, HC-49/US, SMD, 2 PIN | compliant | 8541.60.00.30 |