Filter Your Search
1 - 3 of 3 results
|
AS-2C5R231%
TT Electronics Resistors
|
Check for Price | No | Obsolete | 5.23 Ω | 1 % | 2 W | THROUGH HOLE MOUNT | Axial | 20 ppm/°C | FIXED RESISTOR | METAL ALLOY | NO | e0 | Conformal Coated | 2 | Tin/Lead (Sn60Pb40) | WIRE | 800 µm | 33.02 mm | 4 mm | 11 mm | TT ELECTRONICS PLC | compliant | EAR99 | ||
|
NAS-2C5R231%LF
TT Electronics Resistors
|
Check for Price | Yes | Obsolete | 5.23 Ω | 1 % | 2 W | THROUGH HOLE MOUNT | Axial | 20 ppm/°C | FIXED RESISTOR | METAL ALLOY | NO | e3 | Conformal Coating | 2 | Matte Tin (Sn) - with Nickel (Ni) barrier | WIRE | 800 µm | 33.02 mm | 4 mm | 6.5 mm | TT ELECTRONICS PLC | compliant | EAR99 | ||
|
NAS-2C5R231%
TT Electronics Resistors
|
Check for Price | No | Obsolete | 5.23 Ω | 1 % | 2 W | THROUGH HOLE MOUNT | Axial | 20 ppm/°C | FIXED RESISTOR | METAL ALLOY | NO | e0 | Conformal Coating | 2 | Tin/Lead (Sn60Pb40) | WIRE | 800 µm | 33.02 mm | 4 mm | 6.5 mm | TT ELECTRONICS PLC | compliant | EAR99 |