Filter Your Search
1 - 2 of 2 results
|
AS-2B52R31%LF
TT Electronics Resistors
|
Check for Price | Yes | Obsolete | 52.3 Ω | 1 % | 3 W | THROUGH HOLE MOUNT | Axial | 20 ppm/°C | FIXED RESISTOR | METAL ALLOY | NO | e3 | Conformal Coated | 2 | Matte Tin (Sn) - with Nickel (Ni) barrier | WIRE | 800 µm | 33.02 mm | 5.6 mm | 13.7 mm | TT ELECTRONICS PLC | compliant | EAR99 | ||
|
NAS-2B52R31%LF
TT Electronics Resistors
|
Check for Price | Yes | Obsolete | 52.3 Ω | 1 % | 3 W | THROUGH HOLE MOUNT | Axial | 20 ppm/°C | FIXED RESISTOR | METAL ALLOY | NO | e3 | Conformal Coated | 2 | Matte Tin (Sn) - with Nickel (Ni) barrier | WIRE | 800 µm | 33.02 mm | 5.6 mm | 13.7 mm | TT ELECTRONICS PLC | compliant | EAR99 |