Filter Your Search
1 - 5 of 5 results
|
AS2B1200F
TT Electronics Resistors
|
Check for Price | Active | 120 Ω | 1 % | 3 W | THROUGH HOLE MOUNT | Axial | 20 ppm/°C | FIXED RESISTOR | WIRE WOUND | SEMI PRECISION | 125 °C | NO | e0 | 275 °C | Tubular | 2 | TR | Tin/Lead (Sn/Pb) | WIRE | 800 µm | 33 mm | 5.6 mm | 13.7 mm | unknown | ||||||||||
|
AS2B2201J
TT Electronics Resistors
|
Check for Price | No | Obsolete | 2.2 kΩ | 5 % | 3 W | THROUGH HOLE MOUNT | Axial | 20 ppm/°C | FIXED RESISTOR | WIRE WOUND | SEMI-PRECISION | 125 °C | NO | 1 kV | e0 | 275 °C | -55 °C | Cylindrical | 2 | TUBULAR PACKAGE | Bulk | Tin/Lead (Sn/Pb) | WIRE | 800 µm | 33 mm | 5.6 mm | 13.7 mm | compliant | TT ELECTRONICS PLC | Axial, | EAR99 | 8533.21.00.80 | ||
|
AS2B10R0F
TT Electronics Resistors
|
Check for Price | No | Obsolete | 10 Ω | 1 % | 3 W | THROUGH HOLE MOUNT | Axial | 20 ppm/°C | FIXED RESISTOR | WIRE WOUND | SEMI-PRECISION | 125 °C | NO | 1 kV | e0 | 275 °C | -55 °C | Cylindrical | 2 | TUBULAR PACKAGE | Bulk | Tin/Lead (Sn/Pb) | WIRE | 800 µm | 33 mm | 5.6 mm | 13.7 mm | compliant | TT ELECTRONICS PLC | AXIAL LEADED | EAR99 | 8533.21.00.80 | ||
|
AS2B68R1F
TT Electronics Resistors
|
Check for Price | No | Obsolete | 68.1 Ω | 1 % | 3 W | THROUGH HOLE MOUNT | Axial | 20 ppm/°C | FIXED RESISTOR | WIRE WOUND | SEMI-PRECISION | 125 °C | NO | 1 kV | e0 | 275 °C | -55 °C | Cylindrical | 2 | TUBULAR PACKAGE | Bulk | Tin/Lead (Sn/Pb) | WIRE | 800 µm | 33 mm | 5.6 mm | 13.7 mm | compliant | TT ELECTRONICS PLC | Axial, | EAR99 | 8533.21.00.80 | ||
|
AS2B-5R05DI
TT Electronics Resistors
|
Check for Price | Yes | Obsolete | 5.05 Ω | 0.5 % | 4 W | Axial | 20 ppm/°C | FIXED RESISTOR | WIRE WOUND | e3 | Cylindrical | 2 | CYLINDRICAL PACKAGE | TR | Matte Tin (Sn) | 800 µm | 33 mm | 5.6 mm | 13.7 mm | compliant | TT ELECTRONICS PLC | EAR99 | 8533.21.00.80 |