Filter Your Search
1 - 2 of 2 results
|
AS-22K150.5%LF
TT Electronics Resistors
|
Check for Price | Yes | Obsolete | 2.15 kΩ | 0.5 % | 2 W | Axial | 20 ppm/°C | FIXED RESISTOR | METAL ALLOY | AS-2(0.5% TOL) | e3 | MIL-R-26 | Conformal Coated | 2 | Matte Tin (Sn) - with Nickel (Ni) barrier | 800 µm | 38.1 mm | 6.3 mm | 12.2 mm | TT ELECTRONICS PLC | compliant | EAR99 | |||
|
NAS-22K150.5%LF
TT Electronics Resistors
|
Check for Price | Yes | Obsolete | 2.15 kΩ | 0.5 % | 2 W | Axial | 20 ppm/°C | FIXED RESISTOR | METAL ALLOY | NAS-2(0.5% TOL) | e3 | MIL-R-26 | 275 °C | Conformal Coated | 2 | Matte Tin (Sn) - with Nickel (Ni) barrier | 800 µm | 38.1 mm | 6.3 mm | 12.2 mm | TT ELECTRONICS PLC | compliant | EAR99 |