Filter Your Search
1 - 1 of 1 results
|
AS-1C6R811%LF
TT Electronics Resistors
|
Check for Price | Yes | Yes | Obsolete | 6.81 Ω | 1 % | 2 W | THROUGH HOLE MOUNT | Axial | 20 ppm/°C | FIXED RESISTOR | WIRE WOUND | 25 °C | NO | e3 | Conformal Coated | 2 | TUBULAR PACKAGE | Matte Tin (Sn) - with Nickel (Ni) barrier | WIRE | 800 µm | 38.1 mm | 2.9 mm | 6.5 mm | TT ELECTRONICS PLC | AXIAL LEADED | compliant | EAR99 | 8533.21.00.80 |