Parametric results for: ARS31Y03Z under RF Relays

Filter Your Search

1 - 1 of 1 results

|
Manufacturer Part Number: ars31y03z
Select parts from the table below to compare.
Compare
Compare
ARS31Y03Z
Panasonic Electronic Components
Check for Price Yes Active 200 mW 45 Ω 30 V 500 mA 3 GHz 300000 Cycle(s) SPDT LATCHED RF RELAY DC 75 Ω 67 mA 2.25 V 2.25 V 3 V .5A@30VDC 1 W 0.5 dB 30 dB 10 ms 6 ms 16 ms 1.5 e4 -40 °C 70 °C DC SURFACE MOUNT-STRAIGHT TAPE AND REEL NO Gold (Au) SOLDER 8.6 mm 8 mm 14 mm 14mm x 8.6mm x 8mm PANASONIC CORP ROHS COMPLIANT compliant EAR99 8536.41.00.20