Parametric results for: ARN30A12 under RF Relays

Filter Your Search

1 - 4 of 4 results

All Filters
|
0.91.20.90.971.051.131.2
-
1213.21212.312.612.913.2
-
Manufacturer Part Number: arn30a12
Select parts from the table below to compare.
Compare
Select Parts Part Number
ARN30A12Z
Panasonic Electronic Components
ARN30A12X
Panasonic Electronic Components
ARN30A12
Panasonic Electronic Components
ARN30A12Y
Panasonic Electronic Components
Most Relevant Technical Compliance Operating Conditions Physical Dimensions Other
Composite Price
Rohs Code
Part Life Cycle Code
Coil Voltage-Nom Coil Power
Coil Resistance
Operating Frequency-Max
Electrical Life Relay Function
Relay Action
Relay Type
Coil/Input Supply Type
Characteristic Impedance
Coil Current(DC)-Max
Coil Operate Voltage(DC)
Coil Release Voltage(DC)
Coil Voltage(DC)-Max
Contact Resistance
Input Switching Control Type
Insertion Loss-Max
Insulation Resistance
Isolation-Max
Operate Time
Release Time
VSWR
JESD-609 Code
Operating Temperature-Min
Operating Temperature-Max
Contact/Output Supply Type
End Contact Plating
Mounting Feature
Number of Terminals
Packing Method
Relay Form
Surface Mount
Terminal Finish
Termination Type
Body Breadth
Body Height
Body Length or Diameter
Physical Dimension
Ihs Manufacturer
Package Description
Reach Compliance Code
ECCN Code
Samacsys Manufacturer
Active 320 mW 450 Ω 2 GHz 1000000 Cycle(s) SPDT LATCHED RF RELAY DC 50 Ω 267 mA 9 V 900 mV 12 V 0.12 dB 55 dB 5 ms 5 ms 1.15 e4 -40 °C 85 °C SURFACE MOUNT-RIGHT ANGLE TAPE AND REEL NO GOLD SOLDER 9.6 mm 10 mm 14.6 mm 14.6mm x 9.6mm x 10mm PANASONIC CORP ROHS COMPLIANT unknown EAR99 Panasonic
Yes Active 12 V 320 mW 450 Ω 2 GHz 1000000 Cycle(s) SPDT LATCHED RF RELAY DC 50 Ω 267 mA 9 V 900 mV 12 V 100 mΩ Random 0.12 dB 1 GΩ 55 dB 5 ms 5 ms 1.15 e4 -40 °C 85 °C DC GOLD SURFACE MOUNT-RIGHT ANGLE 15 TAPE AND REEL 1 FORM C NO Gold (Au) SOLDER 9.6 mm 10 mm 14.6 mm 14.6mm x 9.6mm x 10mm PANASONIC CORP ROHS COMPLIANT unknown EAR99 Panasonic
Yes Active 12 V 320 mW 450 Ω 2 GHz 1000000 Cycle(s) SPDT LATCHED RF RELAY DC 50 Ω 267 mA 9 V 900 mV 12 V 100 mΩ Random 0.12 dB 1 GΩ 55 dB 5 ms 5 ms 1.15 -40 °C 85 °C DC GOLD SURFACE MOUNT-RIGHT ANGLE 15 BOX 1 FORM C NO SOLDER 9.6 mm 10 mm 14.6 mm 14.6mm x 9.6mm x 10mm PANASONIC CORP ROHS COMPLIANT unknown EAR99 Panasonic
Active 12 V 450 Ω SPDT DC 9 V 1.2 V 13.2 V 100 mΩ Random 1 GΩ 5 ms 5 ms -40 °C 85 °C GOLD 15 1 FORM C SOLDER 9.6 mm 10 mm 14.6 mm 14.6mm x 9.6mm x 10mm PANASONIC CORP unknown EAR99
Compare
ARN30A12Z
Panasonic Electronic Components
$92.8037 Active 320 mW 450 Ω 2 GHz 1000000 Cycle(s) SPDT LATCHED RF RELAY DC 50 Ω 267 mA 9 V 900 mV 12 V 0.12 dB 55 dB 5 ms 5 ms 1.15 e4 -40 °C 85 °C SURFACE MOUNT-RIGHT ANGLE TAPE AND REEL NO GOLD SOLDER 9.6 mm 10 mm 14.6 mm 14.6mm x 9.6mm x 10mm PANASONIC CORP ROHS COMPLIANT unknown EAR99 Panasonic
ARN30A12X
Panasonic Electronic Components
$93.0940 Yes Active 12 V 320 mW 450 Ω 2 GHz 1000000 Cycle(s) SPDT LATCHED RF RELAY DC 50 Ω 267 mA 9 V 900 mV 12 V 100 mΩ Random 0.12 dB 1 GΩ 55 dB 5 ms 5 ms 1.15 e4 -40 °C 85 °C DC GOLD SURFACE MOUNT-RIGHT ANGLE 15 TAPE AND REEL 1 FORM C NO Gold (Au) SOLDER 9.6 mm 10 mm 14.6 mm 14.6mm x 9.6mm x 10mm PANASONIC CORP ROHS COMPLIANT unknown EAR99 Panasonic
ARN30A12
Panasonic Electronic Components
$95.4096 Yes Active 12 V 320 mW 450 Ω 2 GHz 1000000 Cycle(s) SPDT LATCHED RF RELAY DC 50 Ω 267 mA 9 V 900 mV 12 V 100 mΩ Random 0.12 dB 1 GΩ 55 dB 5 ms 5 ms 1.15 -40 °C 85 °C DC GOLD SURFACE MOUNT-RIGHT ANGLE 15 BOX 1 FORM C NO SOLDER 9.6 mm 10 mm 14.6 mm 14.6mm x 9.6mm x 10mm PANASONIC CORP ROHS COMPLIANT unknown EAR99 Panasonic
ARN30A12Y
Panasonic Electronic Components
Check for Price Active 12 V 450 Ω SPDT DC 9 V 1.2 V 13.2 V 100 mΩ Random 1 GΩ 5 ms 5 ms -40 °C 85 °C GOLD 15 1 FORM C SOLDER 9.6 mm 10 mm 14.6 mm 14.6mm x 9.6mm x 10mm PANASONIC CORP unknown EAR99